The LT3007ETS8-1.5#TRMPBF is a single-output linear voltage regulator with a dropout voltage of 300mV. It can supply up to 20mA of output current and operates over a temperature range of -40°C to 125°C. This SOT-23-8 packaged device is RoHS compliant and available in tape and reel packaging in quantities of 500. The regulator has a power supply rejection ratio of 65dB and an operating supply current of 3uA.
Sign in to ask questions about the Analog Devices LT3007ETS8-1.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3007ETS8-1.5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3007ETS8-1.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.