
3.3V linear voltage regulator IC with 20mA output current and 300mV dropout voltage. Features a maximum input voltage of 45V and a minimum of 2V, operating from -40°C to 125°C. This SOT-23-8 packaged component offers a low 3µA quiescent current and 59dB PSRR. Supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3007ETS8-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3007ETS8-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3007ETS8-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
