The LT3007ITS8-1.2#TRPBF is a single-output linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 20mA. It operates from a minimum input voltage of 2V to a maximum of 45V and is capable of withstanding temperatures up to 125°C. The device is packaged in a SOT-23-8 package and is available in quantities of 2500 on tape and reel. The LT3007ITS8-1.2#TRPBF is RoHS compliant and has a power supply rejection ratio of 66dB.
Sign in to ask questions about the Analog Devices LT3007ITS8-1.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3007ITS8-1.2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3007ITS8-1.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.