
Adjustable positive linear voltage regulator IC, offering a 20mA output current with a low 300mV dropout voltage. Features a wide input voltage range from 2V to 45V, supporting adjustable output voltages from 600mV up to 44.5V. Operates with a minimal 3µA quiescent current and provides a 70dB power supply rejection ratio. Packaged in an 8-lead SOT-23, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3007ITS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3007ITS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3007ITS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
