The LT3008EDC is a 6-terminal dual linear voltage regulator from Analog Devices. It operates over a wide input voltage range of 2V to 45V and can handle an output current of up to 20mA. The device is packaged in a 2mm x 2mm HVSON package and is rated for operation over a temperature range of -40°C to 125°C. The LT3008EDC is suitable for use in a variety of applications, including power management and voltage regulation.
Analog Devices LT3008EDC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 2 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.