LDO Regulator Pos 1.5V 0.02A Automotive 6-Pin DFN EP T/R
Analog Devices LT3008EDC-1.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.