1.8V LDO linear voltage regulator, offering a 20mA output current with a low 300mV dropout voltage. Features a wide 2V to 45V input voltage range and a low 3µA quiescent current. Operates from -40°C to 125°C, with a 64dB PSRR for efficient power management. Packaged in a 6-pin DFN, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3008EDC-1.8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3008EDC-1.8#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008EDC-1.8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
