The LT3008EDC-2.5#TRPBF is a single-output linear voltage regulator with a dropout voltage of 300mV and an output current of 20mA. It operates from a maximum input voltage of 45V and has a minimum input voltage of 2V. The device is packaged in a DFN package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a power supply rejection ratio of 61dB and an operating supply current of 3uA.
Analog Devices LT3008EDC-2.5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
