3.3V positive linear voltage regulator IC, surface mount DFN package, delivering up to 20mA output current with 2% accuracy. Features a low 300mV dropout voltage and a quiescent current of 6µA. Operates from a minimum input voltage of 2V across a wide temperature range of -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Analog Devices LT3008EDC-3.3#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008EDC-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.