Positive adjustable linear voltage regulator IC with 20mA output current and 300mV dropout voltage. Features a wide 2V to 45V input voltage range and a maximum output voltage of 44.5V. Operates with a low 3µA quiescent current and offers 70dB PSRR. Packaged in a 6-pin DFN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3008EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 44.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.