The LT3008EDC#TRPBF is a single-channel linear voltage regulator from Analog Devices. It operates within a temperature range of -40°C to 125°C and is capable of delivering an output current of up to 20mA. The device features a dropout voltage of 300mV and a power supply rejection ratio of 70dB. It is available in a DFN package and is RoHS compliant.
Analog Devices LT3008EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 44.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.