The LT3008ETS8 is an 8-channel linear voltage regulator from Analog Devices. It has a maximum input voltage of 45V and a minimum input voltage of 2V. The regulator can supply a maximum output current of 0.02A. It operates within a temperature range of -40C to 125C. The LT3008ETS8 is packaged in a VSSOP-8 package.
Analog Devices LT3008ETS8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 2 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.