The LT3008ETS8-1.5#TRPBF is a 1.5V linear voltage regulator from Analog Devices. It features a dropout voltage of 300mV and a minimum current limit of 22mA. The device operates from a maximum input voltage of 45V and a minimum input voltage of 2V. It is capable of delivering an output current of 20mA and has a quiescent current of 3uA. The LT3008ETS8-1.5#TRPBF is available in a SOT-23-8 package and is RoHS compliant.
Analog Devices LT3008ETS8-1.5#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
