3.3V positive linear voltage regulator IC with 20mA output current and 2% output voltage accuracy. Features a low 300mV dropout voltage and a wide 2V to 45V input voltage range. Operates with a low 3µA supply current and 6µA quiescent current. Packaged in an 8-lead TSOT-23 package, this RoHS compliant component offers a 59dB PSRR and operates from -40°C to 125°C.
Analog Devices LT3008ETS8-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ETS8-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
