Positive 5V LDO regulator offering 20mA output current with a 2% output voltage accuracy. Features a low 300mV dropout voltage and a wide input voltage range from 2V to 45V. Operates with a low 3µA supply current and 6µA quiescent current, suitable for automotive applications. Packaged in an 8-pin TSOT-23, supplied on tape and reel, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3008ETS8-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ETS8-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
