
LDO Regulator Pos 0.6V to 44.7V 0.02A 8-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3008ETS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 44.7V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ETS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
