Adjustable positive linear voltage regulator IC with a 20mA output current capability. Features a low 300mV dropout voltage and operates from a 2V to 45V input range, delivering an adjustable output voltage up to 44.5V with 2% accuracy. This TSOT-packaged device offers a high 70dB PSRR and a low quiescent current of 6µA, suitable for applications requiring efficient power management. Designed for operation between -40°C and 125°C, it is supplied in tape and reel packaging.
Analog Devices LT3008ETS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 44.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.