The LT3008IDC-1.2#TRMPBF is a 1.2V linear voltage regulator with an output current of 20mA and an operating supply current of 3uA. It can handle a maximum input voltage of 45V and has a dropout voltage of 300mV. The device is RoHS compliant and features a power supply rejection ratio (PSRR) of 66dB. It is packaged in a lead-free DFN package and is available in quantities of 500 per reel.
Analog Devices LT3008IDC-1.2#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008IDC-1.2#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.