
The LT3008ITS8#PBF is a linear voltage regulator with an accuracy of 2% and a dropout voltage of 300mV. It can regulate an output voltage from 600mV to 44.5V and supply up to 20mA of current. This device operates from a supply voltage range of 2V to 45V and has a power supply rejection ratio of 70dB. The LT3008ITS8#PBF is RoHS compliant and has an operating supply current of 3uA.
Analog Devices LT3008ITS8#PBF technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
