Adjustable positive linear voltage regulator IC with a 20mA output current capability. Features a low 300mV dropout voltage and a wide input voltage range from 2V to 45V, with a maximum output voltage of 44.5V. Operates efficiently with a low 3µA operating supply current and 6µA quiescent current. Housed in a compact TSOT package, this RoHS compliant component offers a 70dB power supply rejection ratio and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3008ITS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3008ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 44.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
