Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.5V Dropout, PDSO8
Analog Devices LT3008MPTS8 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8 to view detailed technical specifications.
No datasheet is available for this part.