The LT3008MPTS8-1.2 is a 1.2V linear voltage regulator with a maximum output current of 0.02A. It is available in a VSSOP package. The device operates over a temperature range of -55°C to 125°C. The input voltage range is from 2V to 45V, and the dropout voltage is up to 0.5V. This device is suitable for use in power management applications.
Analog Devices LT3008MPTS8-1.2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3008MPTS8-1.2 to view detailed technical specifications.
No datasheet is available for this part.