LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators
Analog Devices LT3008MPTS8-1.2#PBF technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8-1.2#PBF to view detailed technical specifications.
No datasheet is available for this part.