
The LT3008MPTS8-1.5#TRMPBF is a 1.5V linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 45V. It can supply up to 20mA of output current and has an operating supply current of 3uA. The device is packaged in an SOT-23-8 package and is available in quantities of 500. It is RoHS compliant and has a power supply rejection ratio (PSRR) of 65dB. The LT3008MPTS8-1.5#TRMPBF operates over a temperature range of -55°C to 125°C.
Analog Devices LT3008MPTS8-1.5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8-1.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
