The LT3008MPTS8-1.8#PBF is a linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 45V. It can supply up to 20mA of output current and has a power supply rejection ratio (PSRR) of 64dB. The device is RoHS compliant and operates from a minimum input voltage of 2V. With an operating supply current of 3uA, this LDO is suitable for low-power applications.
Analog Devices LT3008MPTS8-1.8#PBF technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8-1.8#PBF to view detailed technical specifications.
No datasheet is available for this part.