The LT3008MPTS8-2.5#PBF is a linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 45V. It has a single output voltage of 2.5V and a maximum output current of 20mA. The device operates with a low quiescent current of 3uA and features a high power supply rejection ratio of 61dB. The LT3008MPTS8-2.5#PBF is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LT3008MPTS8-2.5#PBF technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8-2.5#PBF to view detailed technical specifications.
No datasheet is available for this part.