The LT3008MPTS8-3.3 is an 8-channel dual linear voltage regulator from Analog Devices. It has a maximum input voltage of 45V and a minimum input voltage of 2V. The output voltage is regulated between 3.234V and 3.366V with a maximum output current of 0.02A. The device operates over a temperature range of -55°C to 125°C junction temperature. It is packaged in a VSSOP-8 package.
Analog Devices LT3008MPTS8-3.3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3008MPTS8-3.3 to view detailed technical specifications.
No datasheet is available for this part.