The LT3008MPTS8-3.3#PBF is a linear voltage regulator LDO with a dropout voltage of 300mV, operating from 2V to 45V input voltage range. It delivers a maximum output current of 20mA and has a power supply rejection ratio (PSRR) of 59dB. The device is RoHS compliant and consumes an operating supply current of 3uA. It is suitable for use in a variety of applications where a stable 3.3V output is required.
Analog Devices LT3008MPTS8-3.3#PBF technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.