
The LT3010EMS8E-5 is a single-output linear voltage regulator with a dropout voltage of 300mV. It operates from 3V to 80V and provides an output current of up to 50mA. The device is packaged in a plastic MSOP-8 package and is suitable for use in applications where a low quiescent current is required. The LT3010EMS8E-5 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3010EMS8E-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3010EMS8E-5 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3010EMS8E-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
