The LT3010HMS8E-5 is an 8-channel linear voltage regulator with a maximum input voltage of 80V and a minimum input voltage of 3V. It has a single output voltage of 5V with a maximum output current of 50mA. The device has a fixed output voltage with a maximum voltage tolerance of 3%. The operating temperature range is from -40°C to 140°C. The package type is HTSSOP-8.
Analog Devices LT3010HMS8E-5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 140 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 80 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.