
Adjustable positive linear voltage regulator IC, offering a maximum output current of 250mA. Features a wide input voltage range from 4V to 80V and an adjustable output voltage from 1.24V up to 60V. Dropout voltage is 400mV with a minimum current limit of 270mA. Operates across a temperature range of -40°C to 125°C and is housed in a 16-pin TSSOP surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3012BEFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dropout Voltage | 400mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Min Current Limit | 270mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3012BEFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
