
The LT3014BEDD is a linear voltage regulator with a dropout voltage of 350mV and a maximum output current of 20mA. It operates from a supply voltage range of 3V to 80V and has a power supply rejection ratio (PSRR) of 70dB. The device is packaged in a 3mm x 3mm DFN-8 plastic package with a tin terminal finish and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LT3014BEDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014BEDD technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| JESD-30 Code | S-PDSO-N8 |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Output Current | 20mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Package Body Material | Plastic |
| Package Shape | Square |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3014BEDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
