
Adjustable positive linear voltage regulator with a 1.22V to 60V output range and 20mA output current. Features a low 350mV dropout voltage and a wide 3V to 80V input voltage range. Operates with a low 7µA quiescent current and offers a high 70dB PSRR. Housed in an 8-pin DFN package, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT3014BEDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.