LDO Regulator Pos 1.22V to 60V 0.02A 8-Pin DFN EP T/R
Analog Devices LT3014BEDD#TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.