The LT3014BEDD#TRPBF is a single linear voltage regulator from Analog Devices with a maximum output voltage of 60V and a maximum output current of 20mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 350mV. The device is packaged in a DFN package and is available in tape and reel quantities of 2500. It is RoHS compliant and has a power supply rejection ratio (PSRR) of 70dB.
Sign in to ask questions about the Analog Devices LT3014BEDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014BEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014BEDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.