LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Analog Devices LT3014BHVIS5#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 350mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.