
Positive LDO regulator offering adjustable output voltage from 1.22V to 60V with a maximum output current of 20mA. Features a wide input voltage range of 3V to 80V and a low dropout voltage of 350mV. Operates with a low quiescent current of 7µA and provides excellent power supply rejection ratio (PSRR) of 70dB. Housed in a 5-pin TSOT-23 package, this component is designed for automotive applications and operates across a temperature range of -40°C to 125°C. Supplied on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3014BIS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014BIS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014BIS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
