
The LT3014ES5#PBF is a surface mount, single-output linear voltage regulator with an adjustable output voltage range of 1.22V to 60V. It can supply a maximum output current of 20mA and has a dropout voltage of 350mV. The device is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LT3014ES5#PBF is a SOT-23 packaged device with a maximum input voltage of 80V and a minimum input voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3014ES5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014ES5#PBF technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 350mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014ES5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
