
The LT3014HVES5#PBF is an adjustable linear voltage regulator with a dropout voltage of 350mV and a maximum output voltage of 60V. It operates from a minimum input voltage of 3V and can supply up to 20mA of current. The device is packaged in a SOT-23 case and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 70dB. The LT3014HVES5#PBF is a positive polarity output voltage regulator.
Sign in to ask questions about the Analog Devices LT3014HVES5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014HVES5#PBF technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 350mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014HVES5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.