
Adjustable positive LDO regulator with an output voltage range of 1.22V to 60V and a maximum output current of 0.02A. Features a 5-pin TSOT-23 package for surface mounting, with a 0.95mm pin pitch and dimensions of 2.9mm length and 1.75mm width. Offers a minimum input voltage of 3V and a maximum input voltage of 80V, with low dropout voltage characteristics. Includes current limit, reverse battery protection, reverse current protection, shutdown, and thermal protection for enhanced reliability. Operates across a wide temperature range from -40°C to 125°C.
Analog Devices LT3014HVIS5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.22 to 60V |
| Polarity | Positive |
| Maximum Output Current | 0.02A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 80V |
| Typical Dropout Voltage @ Current | 0.12@100uA|0.2@1mA|0.3@10mA|0.35@20mAV |
| Maximum Dropout Voltage @ Current | 0.18@100uA|0.27@1mA|0.35@10mA|0.41@20mAV |
| Line Regulation | 10mV |
| Load Regulation | 25mV |
| Junction to Ambient | 150°C/W |
| Junction to Case | 25°C/W |
| Reference Voltage | 1.22V |
| Typical PSRR | 70dB |
| Typical Output Capacitance | 0.47uF |
| Typical Quiescent Current | 0.007mA |
| Typical Output Noise Voltage | 115uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3014HVIS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.