
The LT3014HVIS5#TRPBF is a single linear voltage regulator with a dropout voltage of 350mV and a maximum output voltage of 60V. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is RoHS compliant and has a maximum operating supply current of 7uA. It can deliver an output current of up to 20mA and has a power supply rejection ratio of 70dB.
Sign in to ask questions about the Analog Devices LT3014HVIS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014HVIS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014HVIS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
