
The LT3014IDD#PBF is a single linear voltage regulator with a dropout voltage of 350mV and an output current of 20mA. It operates from a maximum input voltage of 80V and a minimum input voltage of 3V. The device is packaged in a lead-free DFN package and is RoHS compliant. The LT3014IDD#PBF has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a power supply rejection ratio of 70dB and an operating supply current of 7uA.
Sign in to ask questions about the Analog Devices LT3014IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014IDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
