
Adjustable positive LDO voltage regulator with an output range of 1.22V to 60V and a maximum output current of 0.02A. Features a 5-pin TSOT-23 package for surface mounting, offering a minimum input voltage of 3V and a maximum of 80V. Includes current limit, reverse battery protection, reverse current protection, shutdown, and thermal protection. Typical dropout voltage is 0.12V at 100uA, with line regulation of 10mV and load regulation of 25mV. Operates from -40°C to 125°C.
Analog Devices LT3014IS5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.22 to 60V |
| Polarity | Positive |
| Maximum Output Current | 0.02A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 80V |
| Typical Dropout Voltage @ Current | 0.12@100uA|0.2@1mA|0.3@10mA|0.35@20mAV |
| Maximum Dropout Voltage @ Current | 0.18@100uA|0.27@1mA|0.35@10mA|0.41@20mAV |
| Line Regulation | 10mV |
| Load Regulation | 25mV |
| Junction to Ambient | 150°C/W |
| Junction to Case | 25°C/W |
| Reference Voltage | 1.22V |
| Typical PSRR | 70dB |
| Typical Output Capacitance | 0.47uF |
| Typical Quiescent Current | 0.007mA |
| Typical Output Noise Voltage | 115uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3014IS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.