
The LT3014IS5#TRPBF is a single linear voltage regulator from Analog Devices with a maximum output voltage of 60V and an output current of 20mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 350mV. The device is packaged in a SOT-23-5 package and is available in tape and reel packaging with 2500 units per reel. It is RoHS compliant and has a power supply rejection ratio of 70dB.
Sign in to ask questions about the Analog Devices LT3014IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3014IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.