
Adjustable negative linear voltage regulator IC, 1.5A output current, 310mV dropout voltage. Features a wide input voltage range from -30V to -1.8V and adjustable output from -29.3V to -1.22V. Operates with 1.1mA quiescent current and offers 65dB PSRR. Packaged in DFN, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3015EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -29.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
