
The LT3015EMSE-5#PBF is a single linear voltage regulator with an output voltage of -5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 310mV. The device is available in a SOP package and is RoHS compliant. The LT3015EMSE-5#PBF has a power supply rejection ratio of 58dB and an operating supply current of 1.1mA.
Sign in to ask questions about the Analog Devices LT3015EMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015EMSE-5#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
