
The LT3015EQ-15#TRPBF is a single output linear voltage regulator from Analog Devices. It features a dropout voltage of 310mV, a minimum current limit of 1.7A, and an output voltage of -15V. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a QFN package quantity of 750, packaged in tape and reel.
Sign in to ask questions about the Analog Devices LT3015EQ-15#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015EQ-15#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EQ-15#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
