
The LT3015EQ-2.5 is a single-output linear voltage regulator with a dropout voltage of 310mV and a maximum output current of 1.5A. It operates from a minimum input voltage of -30V and a maximum input voltage of -1.8V. The device is available in a QFN package and is RoHS compliant. The LT3015EQ-2.5 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a power supply rejection ratio of 62dB and an operating supply current of 1.1mA.
Sign in to ask questions about the Analog Devices LT3015EQ-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015EQ-2.5#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EQ-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
