
The LT3015EQ-3.3#TRPBF is a single-output linear voltage regulator with a dropout voltage of 310mV and a maximum input voltage of -1.8V. It operates within a temperature range of -40°C to 125°C and has a maximum operating supply current of 1.1mA. The device is capable of delivering an output current of up to 1.5A and features a power supply rejection ratio (PSRR) of 61dB. The LT3015EQ-3.3#TRPBF is available in a QFN package and is RoHS compliant.
Analog Devices LT3015EQ-3.3#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EQ-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
