
The LT3015EQ-5#PBF is a single-output linear voltage regulator with a dropout voltage of 310mV and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of -1.8V and a minimum input voltage of -30V. It is available in a QFN-10 package quantity of 50 units per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3015EQ-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015EQ-5#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EQ-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
